Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon Technologiesonsemi
Series
HEXFET®PowerTrench®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V
Current - Continuous Drain (Id) @ 25°C
2.7A (Ta)4.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
46mOhm @ 2.7A, 10V54mOhm @ 4.3A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 10µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.9 nC @ 4.5 V7 nC @ 5 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
480 pF @ 10 V570 pF @ 16 V
Power Dissipation (Max)
500mW (Ta)1.3W (Ta)
Supplier Device Package
Micro3™/SOT-23SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
FDN359AN
MOSFET N-CH 30V 2.7A SUPERSOT3
onsemi
30,803
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.30154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2.7A (Ta)
4.5V, 10V
46mOhm @ 2.7A, 10V
3V @ 250µA
7 nC @ 5 V
±20V
480 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML2244TRPBF
MOSFET P-CH 20V 4.3A SOT23
Infineon Technologies
11,853
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.84897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.3A (Ta)
2.5V, 4.5V
54mOhm @ 4.3A, 4.5V
1.1V @ 10µA
6.9 nC @ 4.5 V
±12V
570 pF @ 16 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.