Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
223,665 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.77328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Ta) | 2.5V, 4.5V | 46mOhm @ 4.1A, 4.5V | 1.1V @ 5µA | 3.5 nC @ 4.5 V | ±12V | 290 pF @ 16 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
3,604 In Stock | 1 : ¥27.58000 Cut Tape (CT) 2,500 : ¥9.36295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 50A (Tc) | 6V, 10V | 41mOhm @ 25A, 10V | 4V @ 1mA | 110 nC @ 10 V | ±20V | 4620 pF @ 50 V | - | 101W (Tc) | 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |