Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,078 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.85368 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3.5A (Ta) | 4.5V, 10V | 49mOhm @ 3.5A, 10V | 2.7V @ 250µA | 13 nC @ 10 V | ±20V | 450 pF @ 30 V | - | 710mW (Ta), 8.3W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
114,901 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥0.99527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.5A (Ta) | 4V, 10V | 134mOhm @ 1A, 10V | 2V @ 1mA | 15.1 nC @ 10 V | +10V, -20V | 660 pF @ 10 V | - | 2W (Ta) | 150°C | Surface Mount | SOT-23F | SOT-23-3 Flat Leads |