Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
286,402 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.45080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 220mA (Ta) | 2.7V, 4.5V | 4Ohm @ 400mA, 4.5V | 1.06V @ 250µA | 0.7 nC @ 4.5 V | ±8V | 9.5 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
47,822 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.69154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 270mA (Ta) | 2.5V, 4V | 1.5Ohm @ 10mA, 4V | 1.5V @ 100µA | 1.3 nC @ 5 V | ±20V | 33 pF @ 5 V | - | 330mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-3 (SOT323) | SC-70, SOT-323 | ||
3,190 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,000 : ¥2.88530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 11A (Ta) | 4.5V, 10V | 28mOhm @ 5.5A, 10V | 2.5V @ 100µA | 15 nC @ 10 V | ±20V | 850 pF @ 10 V | - | 65W (Tc) | 175°C | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,149 In Stock | 1 : ¥33.99000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 240 V | 540mA (Tj) | 5V, 10V | 1.25Ohm @ 2A, 10V | 3V @ 5mA | - | ±20V | 350 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) |