Single FETs, MOSFETs

Results: 2
Manufacturer
Nexperia USA Inc.STMicroelectronics
Series
-SuperMESH™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V600 V
Current - Continuous Drain (Id) @ 25°C
8A (Ta), 24.7A (Tc)10A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
15.8mOhm @ 8.1A, 10V750mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36.9 nC @ 10 V70 nC @ 10 V
Vgs (Max)
±25V±30V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 15 V1370 pF @ 25 V
Power Dissipation (Max)
1.7W (Ta), 16W (Tc)115W (Tc)
Supplier Device Package
D2PAKMLPAK33
Package / Case
8-PowerVDFNTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-Power VDFN
PXP015-30QLJ
P-CHANNEL TRENCH MOSFET
Nexperia USA Inc.
5,879
In Stock
1 : ¥4.43000
Cut Tape (CT)
3,000 : ¥1.50122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
8A (Ta), 24.7A (Tc)
4.5V, 10V
15.8mOhm @ 8.1A, 10V
2V @ 250µA
36.9 nC @ 10 V
±25V
1200 pF @ 15 V
-
1.7W (Ta), 16W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
MLPAK33
8-PowerVDFN
D²PAK
STB10NK60ZT4
MOSFET N-CH 600V 10A D2PAK
STMicroelectronics
2,584
In Stock
1 : ¥29.23000
Cut Tape (CT)
1,000 : ¥15.08937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
10A (Tc)
10V
750mOhm @ 4.5A, 10V
4.5V @ 250µA
70 nC @ 10 V
±30V
1370 pF @ 25 V
-
115W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.