Single FETs, MOSFETs

Results: 7
Manufacturer
Nexperia USA Inc.onsemi
Series
-PowerTrench®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Drain to Source Voltage (Vdss)
80 V100 V
Current - Continuous Drain (Id) @ 25°C
12A (Ta), 80A (Tc)82A (Tj)120A (Tc)120A (Tj)170A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V10V
Rds On (Max) @ Id, Vgs
3.9mOhm @ 25A, 10V3.95mOhm @ 25A, 10V4.2mOhm @ 25A, 10V4.8mOhm @ 25A, 10V5mOhm @ 25A, 10V9mOhm @ 80A, 10V13mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.6V @ 1mA4V @ 1mA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V110 nC @ 10 V170 nC @ 10 V246 nC @ 10 V278 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
3775 pF @ 50 V6000 pF @ 25 V8000 pF @ 40 V9900 pF @ 50 V14400 pF @ 50 V16370 pF @ 50 V
Power Dissipation (Max)
238W (Tc)294W (Tc)306W (Tc)310W (Tc)405W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
D2PAKLFPAK56, Power-SO8TO-220ABTO-263 (D2PAK)
Package / Case
SC-100, SOT-669SOT-1023, 4-LFPAKTO-220-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
LFPAK56/POWER-SO8/SOT669
PSMN013-100YSEX
MOSFET N-CH 100V 82A LFPAK56
Nexperia USA Inc.
52,916
In Stock
1 : ¥14.12000
Cut Tape (CT)
1,500 : ¥6.70987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
82A (Tj)
10V
13mOhm @ 20A, 10V
4V @ 1mA
75 nC @ 10 V
±20V
3775 pF @ 50 V
-
238W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
TO-263
FDB3632
MOSFET N-CH 100V 12A/80A D2PAK
onsemi
4,861
In Stock
1 : ¥24.88000
Cut Tape (CT)
800 : ¥14.99973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
12A (Ta), 80A (Tc)
6V, 10V
9mOhm @ 80A, 10V
4V @ 250µA
110 nC @ 10 V
±20V
6000 pF @ 25 V
-
310W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SOT-1023
PSMN4R2-80YSEX
PSMN4R2-80YSE/SOT1023/4 LEADS
Nexperia USA Inc.
1,700
In Stock
1 : ¥29.64000
Cut Tape (CT)
1,500 : ¥9.19706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
170A (Tc)
10V
4.2mOhm @ 25A, 10V
3.6V @ 1mA
110 nC @ 10 V
±20V
8000 pF @ 40 V
-
294W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
LFPAK56, Power-SO8
SOT-1023, 4-LFPAK
D2PAK SOT404
PSMN4R8-100BSEJ
MOSFET N-CH 100V 120A D2PAK
Nexperia USA Inc.
6,922
In Stock
1 : ¥33.74000
Cut Tape (CT)
800 : ¥20.35078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
120A (Tj)
10V
4.8mOhm @ 25A, 10V
4V @ 1mA
278 nC @ 10 V
±20V
14400 pF @ 50 V
-
405W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
PSMN3R7-100BSEJ
MOSFET N-CH 100V 120A D2PAK
Nexperia USA Inc.
15,253
In Stock
1 : ¥37.68000
Cut Tape (CT)
800 : ¥22.76794
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
120A (Tc)
10V
3.95mOhm @ 25A, 10V
4V @ 1mA
246 nC @ 10 V
±20V
16370 pF @ 50 V
-
405W (Tc)
175°C (TJ)
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK SOT404
PSMN3R8-100BS,118
MOSFET N-CH 100V 120A D2PAK
Nexperia USA Inc.
16,389
In Stock
1 : ¥28.90000
Cut Tape (CT)
800 : ¥17.44543
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
120A (Tc)
10V
3.9mOhm @ 25A, 10V
4V @ 1mA
170 nC @ 10 V
±20V
9900 pF @ 50 V
-
306W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220AB
PSMN4R8-100PSEQ
MOSFET N-CH 100V 120A TO220AB
Nexperia USA Inc.
4,970
In Stock
1 : ¥40.88000
Tube
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
120A (Tj)
10V
5mOhm @ 25A, 10V
4V @ 1mA
278 nC @ 10 V
±20V
14400 pF @ 50 V
-
405W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
Showing
of 7

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.