Single Bipolar Transistors

Results: 7
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPN - DarlingtonPNPPNP - Darlington
Current - Collector (Ic) (Max)
200 mA300 mA500 mA1 A
Voltage - Collector Emitter Breakdown (Max)
30 V40 V120 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA1V @ 100µA, 100mA1.5V @ 100µA, 100mA2V @ 2mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)10µA-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V3000 @ 1A, 5V5000 @ 100mA, 5V10000 @ 100mA, 5V20000 @ 100mA, 5V
Power - Max
225 mW250 mW300 mW1.5 W
Frequency - Transition
125MHz150MHz220MHz250MHz
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
SOT-23-3 Flat LeadsTO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3SOT-23-3 (TO-236)SOT-23FTO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
MMBT3906LT1G
TRANS PNP 40V 0.2A SOT23-3
onsemi
520,874
In Stock
1 : ¥0.90000
Cut Tape (CT)
3,000 : ¥0.15867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
MMBTA63LT1G
TRANS PNP DARL 30V 0.5A SOT23-3
onsemi
102,014
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP - Darlington
500 mA
30 V
1.5V @ 100µA, 100mA
100nA (ICBO)
5000 @ 100mA, 5V
225 mW
125MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
MMBTA63-7-F
TRANS PNP DARL 30V 0.5A SOT23-3
Diodes Incorporated
39,818
In Stock
120,000
Factory
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP - Darlington
500 mA
30 V
1.5V @ 100µA, 100mA
100nA (ICBO)
10000 @ 100mA, 5V
300 mW
125MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
MMBTA14LT1G
TRANS NPN DARL 30V 0.3A SOT23-3
onsemi
32,583
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Darlington
300 mA
30 V
1.5V @ 100µA, 100mA
100nA (ICBO)
20000 @ 100mA, 5V
225 mW
125MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT23F Flat Leads
ZXTP05120HFFTA
TRANS PNP DARL 120V 1A SOT23F
Diodes Incorporated
31,401
In Stock
96,000
Factory
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.58997
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP - Darlington
1 A
120 V
2V @ 2mA, 2A
10µA
3000 @ 1A, 5V
1.5 W
150MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 Flat Leads
SOT-23F
SOT-23-3
MMBTA64-7-F
TRANS PNP DARL 30V 0.5A SOT23-3
Diodes Incorporated
7,503
In Stock
228,000
Factory
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP - Darlington
500 mA
30 V
1.5V @ 100µA, 100mA
100nA (ICBO)
20000 @ 100mA, 5V
300 mW
125MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-236AB
BCV26,215
TRANS PNP DARL 30V 0.5A TO236AB
Nexperia USA Inc.
2,550
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.30658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP - Darlington
500 mA
30 V
1V @ 100µA, 100mA
100nA (ICBO)
20000 @ 100mA, 5V
250 mW
220MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 7

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.