R6024ENJTL

DigiKey Part Number
R6024ENJTLTR-ND - Tape & Reel (TR)
R6024ENJTLCT-ND - Cut Tape (CT)
R6024ENJTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R6024ENJTL
Description
MOSFET N-CH 600V 24A LPTS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 24A (Tc) 40W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
EDA/CAD Models
R6024ENJTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
165mOhm @ 11.3A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1650 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
LPTS
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.05000¥30.05
10¥25.25300¥252.53
100¥20.43260¥2,043.26
500¥18.16256¥9,081.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥14.04903¥14,049.03
Manufacturers Standard Package