DMP21D0UT-7 | |
---|---|
DigiKey Part Number | DMP21D0UT-7DITR-ND - Tape & Reel (TR) DMP21D0UT-7DICT-ND - Cut Tape (CT) DMP21D0UT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP21D0UT-7 |
Description | MOSFET P-CH 20V 590MA SOT523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 590mA (Ta) 240mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | DMP21D0UT-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 495mOhm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 700mV @ 250µA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 1.54 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 80 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 240mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.12600 | ¥21.26 |
100 | ¥1.07300 | ¥107.30 |
500 | ¥0.95118 | ¥475.59 |
1,000 | ¥0.74020 | ¥740.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66248 | ¥1,987.44 |
6,000 | ¥0.64767 | ¥3,886.02 |
9,000 | ¥0.57366 | ¥5,162.94 |
30,000 | ¥0.56625 | ¥16,987.50 |
75,000 | ¥0.48113 | ¥36,084.75 |
150,000 | ¥0.47206 | ¥70,809.00 |