PMN30XPX | |
---|---|
DigiKey Part Number | 1727-2699-2-ND - Tape & Reel (TR) 1727-2699-1-ND - Cut Tape (CT) 1727-2699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN30XPX |
Description | MOSFET P-CH 20V 5.2A 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.2A (Ta) 550mW (Ta), 6.25W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 5.2A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1575 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 550mW (Ta), 6.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.89800 | ¥28.98 |
100 | ¥1.73800 | ¥173.80 |
500 | ¥1.60912 | ¥804.56 |
1,000 | ¥1.09420 | ¥1,094.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00732 | ¥3,021.96 |
6,000 | ¥0.96547 | ¥5,792.82 |
9,000 | ¥0.86893 | ¥7,820.37 |
30,000 | ¥0.85605 | ¥25,681.50 |
75,000 | ¥0.82098 | ¥61,573.50 |