DN3535N8-G

DigiKey Part Number
DN3535N8-GTR-ND - Tape & Reel (TR)
DN3535N8-GCT-ND - Cut Tape (CT)
DN3535N8-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DN3535N8-G
Description
MOSFET N-CH 350V 230MA TO243AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 350 V 230mA (Tj) 1.6W (Ta) Surface Mount TO-243AA (SOT-89)
Datasheet
 Datasheet
EDA/CAD Models
DN3535N8-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
350 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0V
Rds On (Max) @ Id, Vgs
10Ohm @ 150mA, 0V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
360 pF @ 25 V
FET Feature
Depletion Mode
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-243AA (SOT-89)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.39000¥7.39
25¥6.23960¥155.99
100¥5.66480¥566.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.66481¥11,329.62
Manufacturers Standard Package