AOSS32136C

DigiKey Part Number
785-AOSS32136CTR-ND - Tape & Reel (TR)
785-AOSS32136CCT-ND - Cut Tape (CT)
785-AOSS32136CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOSS32136C
Description
MOSFET N-CH 20V 6.5A SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 6.5A (Ta) 1.3W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AOSS32136C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
20mOhm @ 6.5A, 4.5V
Vgs(th) (Max) @ Id
1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
660 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.66800¥26.68
100¥1.34640¥134.64
500¥1.19338¥596.69
1,000¥0.92869¥928.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.83119¥2,493.57
6,000¥0.81261¥4,875.66
9,000¥0.71974¥6,477.66
30,000¥0.71045¥21,313.50
75,000¥0.60365¥45,273.75
Manufacturers Standard Package