NTMFS005N10MCLT1G

DigiKey Part Number
488-NTMFS005N10MCLT1GTR-ND - Tape & Reel (TR)
488-NTMFS005N10MCLT1GCT-ND - Cut Tape (CT)
488-NTMFS005N10MCLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS005N10MCLT1G
Description
SINGLE N-CHANNEL POWER MOSFET 10
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 16A (Ta), 105A (Tc) 3W (Ta), 125W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.1mOhm @ 34A, 10V
Vgs(th) (Max) @ Id
3V @ 192µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4100 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.32000¥17.32
10¥14.38400¥143.84
100¥11.44940¥1,144.94
500¥9.68790¥4,843.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥8.22009¥12,330.14
3,000¥7.80908¥23,427.24
7,500¥7.51552¥56,366.40
10,500¥7.26670¥76,300.35
Manufacturers Standard Package