2N7002KW

DigiKey Part Number
2N7002KWTR-ND - Tape & Reel (TR)
2N7002KWCT-ND - Cut Tape (CT)
2N7002KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002KW
Description
MOSFET N-CH 60V 310MA SC70
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 310mA (Ta) 350mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
2N7002KW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.58600¥25.86
100¥1.30780¥130.78
500¥1.06678¥533.39
1,000¥0.79143¥791.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.66587¥1,997.61
6,000¥0.63662¥3,819.72
9,000¥0.55059¥4,955.31
30,000¥0.54026¥16,207.80
75,000¥0.44735¥33,551.25
150,000¥0.44047¥66,070.50
Manufacturers Standard Package