Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172,311 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.86082 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 5A (Ta) | 1.5V, 4.5V | 45mOhm @ 4A, 4.5V | 900mV @ 250µA | 11 nC @ 4.5 V | ±8V | 940 pF @ 10 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
13,454 In Stock | 1 : ¥52.21000 Cut Tape (CT) 2,000 : ¥25.40343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300A (Tc) | 6V, 10V | 0.75mOhm @ 150A, 10V | 3.3V @ 280µA | 287 nC @ 10 V | ±20V | 16000 pF @ 30 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
12,337 In Stock | 1 : ¥12.15000 Cut Tape (CT) 4,000 : ¥5.03654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 40A (Ta), 100A (Tc) | 4.5V, 10V | 1.4mOhm @ 50A, 10V | 2.35V @ 150µA | 120 nC @ 10 V | ±20V | 7200 pF @ 15 V | - | 3.6W (Ta), 250W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerVDFN | |||
12,163 In Stock | 1 : ¥11.49000 Cut Tape (CT) 5,000 : ¥4.51428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 29A (Ta), 170A (Tc) | 7V, 10V | 1.9mOhm @ 50A, 10V | 3.4V @ 50µA | 55 nC @ 10 V | ±20V | 3900 pF @ 20 V | - | 3W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
6,909 In Stock | 1 : ¥13.38000 Cut Tape (CT) 250 : ¥5.94072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 159A (Tc) | 4.5V, 10V | 3.5mOhm @ 24A, 4.5V | 2.45V @ 250µA | 63 nC @ 10 V | ±20V | 5850 pF @ 10 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
4,321 In Stock | 1 : ¥22.41000 Cut Tape (CT) 4,000 : ¥10.91009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 301A (Tc) | 4.5V, 10V | 1.24mOhm @ 50A, 10V | 2V @ 250µA | 133 nC @ 10 V | ±20V | 9520 pF @ 20 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-WSON-8-2 | 8-PowerWDFN | |||
1,330 In Stock | 1 : ¥49.59000 Cut Tape (CT) 2,000 : ¥25.80044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 240A (Tc) | 6V, 10V | 1.2mOhm @ 100A, 10V | 3.3V @ 143µA | 124 nC @ 10 V | ±20V | 9750 pF @ 30 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN |