SH8K41GZETB | |
---|---|
DigiKey Part Number | SH8K41GZETBTR-ND - Tape & Reel (TR) SH8K41GZETBCT-ND - Cut Tape (CT) SH8K41GZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8K41GZETB |
Description | MOSFET 2N-CH 80V 3.4A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 80V 3.4A 1.4W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8K41GZETB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 80V | |
Current - Continuous Drain (Id) @ 25°C | 3.4A | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.6nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 600pF @ 10V | |
Power - Max | 1.4W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.79600 | ¥57.96 |
100 | ¥4.50960 | ¥450.96 |
500 | ¥3.82282 | ¥1,911.41 |
1,000 | ¥3.11406 | ¥3,114.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.93149 | ¥7,328.73 |
5,000 | ¥2.79189 | ¥13,959.45 |
12,500 | ¥2.66302 | ¥33,287.75 |
25,000 | ¥2.65792 | ¥66,448.00 |