AOD4189

DigiKey Part Number
785-1351-2-ND - Tape & Reel (TR)
785-1351-1-ND - Cut Tape (CT)
785-1351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOD4189
Description
MOSFET P-CH 40V 40A TO252
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 40A (Tc) 2.5W (Ta), 62.5W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
AOD4189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
22mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1870 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 62.5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.15400¥41.54
100¥2.88900¥288.90
500¥2.25556¥1,127.78
1,000¥1.83333¥1,833.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.63891¥4,097.28
5,000¥1.55556¥7,777.80
12,500¥1.44445¥18,055.62
25,000¥1.41111¥35,277.75
Manufacturers Standard Package