Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,923 In Stock 2,778,000 Factory | 1 : ¥7.06000 Cut Tape (CT) 2,000 : ¥2.91251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6.1A (Ta), 18A (Tc) | 4.5V, 10V | 50mOhm @ 7A, 10V | 3V @ 250µA | 24.1 nC @ 10 V | ±20V | 1293 pF @ 30 V | - | 1.2W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
20,017 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥3.16918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 35A (Tc) | 4.5V, 10V | 7.6mOhm @ 16.2A, 10V | 2.2V @ 250µA | 40 nC @ 10 V | ±20V | 1530 pF @ 20 V | - | 3.8W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
4,682 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,000 : ¥3.84826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Tc) | 4.5V, 10V | 58mOhm @ 5.4A, 10V | 3V @ 250µA | 20 nC @ 10 V | ±20V | 665 pF @ 15 V | - | 3.2W (Ta), 19.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
48,340 In Stock | 1 : ¥12.56000 Cut Tape (CT) 3,000 : ¥5.20649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 35A (Tc) | 4.5V, 10V | 11.7mOhm @ 15A, 10V | 2.3V @ 250µA | 135 nC @ 10 V | ±20V | 4370 pF @ 20 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
12,123 In Stock | 1 : ¥14.29000 Cut Tape (CT) 5,000 : ¥8.54332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 31A (Ta), 205A (Tc) | - | 1.35mOhm @ 20A, 10V | 2V @ 51µA | 55 nC @ 10 V | ±20V | 3900 pF @ 20 V | - | 2.5W (Ta), 107W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TSON-8-4 | 8-PowerTDFN | |||
14,627 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥3.03675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 15.1A (Ta), 45.9A (Tc) | 4.5V, 10V | 8.9mOhm @ 10A, 10V | 3V @ 250µA | 28 nC @ 10 V | ±20V | 1180 pF @ 30 V | - | 3.6W (Ta), 33.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 |