IRF150P220AKMA1

DigiKey Part Number
448-IRF150P220AKMA1-ND
Manufacturer
Manufacturer Product Number
IRF150P220AKMA1
Description
MOSFET N-CH 150V 203A TO247-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 203A (Tc) 3.8W (Ta), 556W (Tc) Through Hole PG-TO247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.7mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4.6V @ 265µA
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12000 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 556W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3
Package / Case
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.29000¥91.29
25¥72.86360¥1,821.59
100¥65.19410¥6,519.41
500¥57.52380¥28,761.90
1,000¥51.77144¥51,771.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.