MJD243T4G

DigiKey Part Number
MJD243T4GOSTR-ND - Tape & Reel (TR)
MJD243T4GOSCT-ND - Cut Tape (CT)
MJD243T4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD243T4G
Description
TRANS NPN 100V 4A DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 4 A 40MHz 1.4 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 200mA, 1V
Power - Max
1.4 W
Frequency - Transition
40MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.91000¥5.91
10¥5.12300¥51.23
100¥3.54500¥354.50
500¥2.96194¥1,480.97
1,000¥2.52074¥2,520.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.24502¥5,612.55
5,000¥2.12686¥10,634.30
12,500¥1.96933¥24,616.62
25,000¥1.94983¥48,745.75
Manufacturers Standard Package