BC847SH6327XTSA1 | |
---|---|
DigiKey Part Number | BC847SH6327XTSA1TR-ND - Tape & Reel (TR) BC847SH6327XTSA1CT-ND - Cut Tape (CT) BC847SH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847SH6327XTSA1 |
Description | TRANS 2NPN 45V 0.1A SOT363-6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | PG-SOT363-PO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.28200 | ¥22.82 |
100 | ¥1.14940 | ¥114.94 |
500 | ¥1.01868 | ¥509.34 |
1,000 | ¥0.79274 | ¥792.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70946 | ¥2,128.38 |
6,000 | ¥0.69362 | ¥4,161.72 |
9,000 | ¥0.61435 | ¥5,529.15 |
30,000 | ¥0.60642 | ¥18,192.60 |
75,000 | ¥0.51526 | ¥38,644.50 |
150,000 | ¥0.49544 | ¥74,316.00 |