FMB3946 | |
---|---|
DigiKey Part Number | FMB3946TR-ND - Tape & Reel (TR) FMB3946CT-ND - Cut Tape (CT) FMB3946DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMB3946 |
Description | TRAN NPN/PNP 40V 0.2A SUPERSOT6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 200MHz 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FMB3946 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 700mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.25900 | ¥32.59 |
100 | ¥1.95640 | ¥195.64 |
500 | ¥1.81174 | ¥905.87 |
1,000 | ¥1.23205 | ¥1,232.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13418 | ¥3,402.54 |
6,000 | ¥1.08707 | ¥6,522.42 |
9,000 | ¥0.97836 | ¥8,805.24 |
30,000 | ¥0.96387 | ¥28,916.10 |
75,000 | ¥0.90589 | ¥67,941.75 |