Single FETs, MOSFETs

Results: 4
Manufacturer
Infineon TechnologiesPanjit International Inc.Texas InstrumentsVishay Siliconix
Series
-NexFET™OptiMOS™ 5TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
25 V40 V60 V80 V
Current - Continuous Drain (Id) @ 25°C
3.1A (Ta)5A (Tc)8.6A (Ta)144A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
3V, 8V4.5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 50A, 10V14.5mOhm @ 14.4A, 10V24mOhm @ 4A, 8V88mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
1.55V @ 250µA2.5V @ 250µA3V @ 250µA3.8V @ 76µA
Gate Charge (Qg) (Max) @ Vgs
2.8 nC @ 4.5 V6 nC @ 4.5 V66 nC @ 10 V190 nC @ 10 V
Vgs (Max)
+10V, -8V±20V
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 12.5 V505 pF @ 20 V4600 pF @ 40 V
Power Dissipation (Max)
1.25W (Ta)1.9W (Ta)2.3W (Ta)136W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
6-SONPG-WSON-8-2PowerPAK® SO-8SOT-23
Package / Case
6-SMD, Flat Leads8-PowerWDFNPowerPAK® SO-8TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
CSD-6-SON Pkg
CSD16301Q2
MOSFET N-CH 25V 5A 6SON
Texas Instruments
20,216
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.32354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
5A (Tc)
3V, 8V
24mOhm @ 4A, 8V
1.55V @ 250µA
2.8 nC @ 4.5 V
+10V, -8V
340 pF @ 12.5 V
-
2.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-SON
6-SMD, Flat Leads
PowerPAK SO-8
SI7461DP-T1-E3
MOSFET P-CH 60V 8.6A PPAK SO-8
Vishay Siliconix
23,208
In Stock
1 : ¥18.96000
Cut Tape (CT)
3,000 : ¥8.54438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
8.6A (Ta)
4.5V, 10V
14.5mOhm @ 14.4A, 10V
3V @ 250µA
190 nC @ 10 V
±20V
-
-
1.9W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
8,124
In Stock
1 : ¥24.05000
Cut Tape (CT)
4,000 : ¥11.72622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
144A (Tc)
6V, 10V
3.3mOhm @ 50A, 10V
3.8V @ 76µA
66 nC @ 10 V
±20V
4600 pF @ 40 V
-
136W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-WSON-8-2
8-PowerWDFN
19,724
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.80147
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
3.1A (Ta)
4.5V, 10V
88mOhm @ 3.1A, 10V
2.5V @ 250µA
6 nC @ 4.5 V
±20V
505 pF @ 20 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.