Single Bipolar Transistors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Transistor Type
NPNPNP
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 4A, 1V60 @ 2A, 1V
Frequency - Transition
85MHz90MHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DPAK_369C
NJVMJD45H11G
TRANS PNP 80V 8A DPAK
onsemi
2,069
In Stock
4,275
Factory
1 : ¥7.72000
Tube
-
Tube
Active
PNP
8 A
80 V
1V @ 400mA, 8A
1µA
40 @ 4A, 1V
1.75 W
90MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK
NJVMJD44H11RLG
TRANS NPN 80V 8A DPAK
onsemi
1,400
In Stock
1 : ¥6.98000
Cut Tape (CT)
1,800 : ¥2.29774
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
8 A
80 V
1V @ 400mA, 8A
1µA
60 @ 2A, 1V
1.75 W
85MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.