NVB055N60S5F

DigiKey Part Number
488-NVB055N60S5FTR-ND - Tape & Reel (TR)
488-NVB055N60S5FCT-ND - Cut Tape (CT)
488-NVB055N60S5FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVB055N60S5F
Description
SUPERFET5 FRFET, 55MOHM, D2PAK
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 45A (Tc) 278W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
55mOhm @ 22.5A, 10V
Vgs(th) (Max) @ Id
4.8V @ 5.2mA
Gate Charge (Qg) (Max) @ Vgs
85.2 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4603 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
278W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.40000¥56.40
10¥48.33100¥483.31
100¥40.27400¥4,027.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥35.53624¥28,428.99
1,600¥31.98258¥51,172.13
2,400¥29.96887¥71,925.29
Manufacturers Standard Package