NVB055N60S5F | |
---|---|
DigiKey Part Number | 488-NVB055N60S5FTR-ND - Tape & Reel (TR) 488-NVB055N60S5FCT-ND - Cut Tape (CT) 488-NVB055N60S5FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVB055N60S5F |
Description | SUPERFET5 FRFET, 55MOHM, D2PAK |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 45A (Tc) 278W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 22.5A, 10V | |
Vgs(th) (Max) @ Id | 4.8V @ 5.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 85.2 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4603 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.40000 | ¥56.40 |
10 | ¥48.33100 | ¥483.31 |
100 | ¥40.27400 | ¥4,027.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥35.53624 | ¥28,428.99 |
1,600 | ¥31.98258 | ¥51,172.13 |
2,400 | ¥29.96887 | ¥71,925.29 |