SSM3K123TU,LF | |
---|---|
DigiKey Part Number | SSM3K123TULFTR-ND - Tape & Reel (TR) SSM3K123TULFCT-ND - Cut Tape (CT) SSM3K123TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K123TU,LF |
Description | MOSFET N-CH 20V 4.2A UFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.2A (Ta) 500mW (Ta) Surface Mount UFM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K123TU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 3A, 4V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 13.6 nC @ 4 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1010 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.00500 | ¥30.05 |
100 | ¥1.92350 | ¥192.35 |
500 | ¥1.45406 | ¥727.03 |
1,000 | ¥1.30244 | ¥1,302.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10930 | ¥3,327.90 |
6,000 | ¥1.01185 | ¥6,071.10 |
9,000 | ¥0.96215 | ¥8,659.35 |
15,000 | ¥0.90626 | ¥13,593.90 |
21,000 | ¥0.87314 | ¥18,335.94 |
30,000 | ¥0.84092 | ¥25,227.60 |
75,000 | ¥0.82095 | ¥61,571.25 |