MMBT2222A

DigiKey Part Number
4530-MMBT2222ATR-ND - Tape & Reel (TR)
4530-MMBT2222ACT-ND - Cut Tape (CT)
4530-MMBT2222ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2222A
Description
GENERAL PURPOSE TRANSISTOR NPN S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
350 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.60800¥6.08
100¥0.32840¥32.84
500¥0.25796¥128.98
1,000¥0.17914¥179.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.14835¥445.05
6,000¥0.14031¥841.86
9,000¥0.11941¥1,074.69
30,000¥0.11045¥3,313.50
75,000¥0.09552¥7,164.00
150,000¥0.07940¥11,910.00
Manufacturers Standard Package