Single FETs, MOSFETs

Results: 4
Manufacturer
Diodes IncorporatedMicro Commercial Coonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V25 V60 V
Current - Continuous Drain (Id) @ 25°C
90mA (Ta)220mA (Ta)500mA (Ta)6.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V2.7V, 4.5V10V
Rds On (Max) @ Id, Vgs
21mOhm @ 4.5A, 4.5V4Ohm @ 400mA, 4.5V5Ohm @ 200mA, 10V14Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
900mV @ 250µA1.06V @ 250µA3V @ 1mA3.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V15 nC @ 4.5 V
Vgs (Max)
±8V±10V±20V
Input Capacitance (Ciss) (Max) @ Vds
9.5 pF @ 10 V50 pF @ 18 V60 pF @ 10 V500 pF @ 8 V
Power Dissipation (Max)
225mW (Ta)330mW (Ta)350mW (Ta)1.25W
Supplier Device Package
SOT-23SOT-23-3SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
FDV301N
MOSFET N-CH 25V 220MA SOT23
onsemi
305,672
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.45080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
220mA (Ta)
2.7V, 4.5V
4Ohm @ 400mA, 4.5V
1.06V @ 250µA
0.7 nC @ 4.5 V
±8V
9.5 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23
SI2312B-TP
N-CHANNEL MOSFET,SOT-23
Micro Commercial Co
2,516
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.77862
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
6.8A (Ta)
2.5V, 4.5V
21mOhm @ 4.5A, 4.5V
900mV @ 250µA
15 nC @ 4.5 V
±10V
500 pF @ 8 V
-
1.25W
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT 23-3
MMBF170LT1G
MOSFET N-CH 60V 500MA SOT23-3
onsemi
67,825
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.51861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
500mA (Ta)
10V
5Ohm @ 200mA, 10V
3V @ 1mA
-
±20V
60 pF @ 10 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
ZVP3306FTA
MOSFET P-CH 60V 90MA SOT23-3
Diodes Incorporated
27,387
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.24606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
90mA (Ta)
10V
14Ohm @ 200mA, 10V
3.5V @ 1mA
-
±20V
50 pF @ 18 V
-
330mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.