Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,891 In Stock | 1 : ¥22.41000 Cut Tape (CT) 5,000 : ¥10.46713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Ta), 100A (Tc) | 6V, 10V | 1.45mOhm @ 50A, 10V | 2.8V @ 120µA | 89 nC @ 10 V | ±20V | 6500 pF @ 30 V | - | 2.5W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-17 | 8-PowerTDFN | |||
4,428 In Stock | 1 : ¥25.45000 Cut Tape (CT) 5,000 : ¥7.78570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 80A | 10V | 8mOhm @ 20A, 10V | 4V @ 250µA | 82 nC @ 10 V | ±18V | 5450 pF @ 30 V | - | 120W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060 | 8-PowerTDFN | ||
3,992 In Stock | 1 : ¥28.57000 Cut Tape (CT) 4,000 : ¥13.91894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 48A (Ta), 381A (Tc) | 4.5V, 10V | 0.7mOhm @ 50A, 10V | 2.3V @ 250µA | 118 nC @ 10 V | ±20V | 8400 pF @ 20 V | - | 3W (Ta), 188W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
9,400 In Stock | 1 : ¥29.23000 Cut Tape (CT) 5,000 : ¥13.63291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 6V, 10V | 1.45mOhm @ 50A, 10V | 3.3V @ 120µA | 104 nC @ 10 V | ±20V | 8125 pF @ 30 V | - | 3W (Ta), 188W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
13,437 In Stock | 1 : ¥30.70000 Cut Tape (CT) 1,000 : ¥15.88056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | - | 3.8mOhm @ 100A, 10V | 4V @ 340µA | 205 nC @ 10 V | ±20V | 14790 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,739 In Stock | 1 : ¥31.11000 Cut Tape (CT) 4,000 : ¥15.13294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 202A (Tc) | 6V, 10V | 2.3mOhm @ 50A, 10V | 3.8V @ 115µA | 98 nC @ 10 V | ±20V | 6800 pF @ 40 V | - | 188W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-WSON-8-2 | 8-PowerWDFN | |||
5,049 In Stock | 1 : ¥38.67000 Cut Tape (CT) 800 : ¥23.33061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 65A (Tc) | 10V | 30mOhm @ 30A, 10V | 4V @ 250µA | 130 nC @ 10 V | ±20V | 5100 pF @ 25 V | - | 3.75W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
13,454 In Stock | 1 : ¥52.21000 Cut Tape (CT) 2,000 : ¥25.40343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300A (Tc) | 6V, 10V | 0.75mOhm @ 150A, 10V | 3.3V @ 280µA | 287 nC @ 10 V | ±20V | 16000 pF @ 30 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
2,878 In Stock | 1 : ¥59.35000 Cut Tape (CT) 2,000 : ¥31.54743 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 43A (Ta), 425A (Tc) | 6V, 10V | 1.05mOhm @ 150A, 10V | 3.8V @ 280µA | 223 nC @ 10 V | ±20V | 16000 pF @ 40 V | - | 3.8W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8 | 8-PowerSFN | |||
11,444 In Stock | 1 : ¥15.02000 Cut Tape (CT) 5,000 : ¥6.30901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 6V, 10V | 3.4mOhm @ 50A, 10V | 3.3V @ 41µA | 41 nC @ 10 V | ±20V | 3000 pF @ 30 V | - | 2.5W (Ta), 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
26,197 In Stock | 1 : ¥24.14000 Cut Tape (CT) 5,000 : ¥10.97459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Ta), 100A (Tc) | 4.5V, 10V | 3.4mOhm @ 50A, 10V | 2.3V @ 115µA | 46 nC @ 4.5 V | ±20V | 6500 pF @ 50 V | - | 2.5W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
2,864 In Stock | 1 : ¥16.50000 Cut Tape (CT) 3,000 : ¥7.55573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 47A (Ta), 275A (Tc) | 8V, 10V | 1.4mOhm @ 20A, 10V | 3.4V @ 250µA | 110 nC @ 10 V | ±20V | 5300 pF @ 30 V | - | 6.2W (Ta), 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
4,321 In Stock | 1 : ¥22.41000 Cut Tape (CT) 4,000 : ¥10.91009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 301A (Tc) | 4.5V, 10V | 1.24mOhm @ 50A, 10V | 2V @ 250µA | 133 nC @ 10 V | ±20V | 9520 pF @ 20 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-WSON-8-2 | 8-PowerWDFN | |||
3,750 In Stock | 1 : ¥24.14000 Cut Tape (CT) 4,000 : ¥11.72942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 234A (Tc) | 6V, 10V | 1.6mOhm @ 50A, 10V | 3.3V @ 95µA | 95 nC @ 10 V | ±20V | 6500 pF @ 30 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
0 In Stock Check Lead Time | 1 : ¥60.01000 Cut Tape (CT) 1,000 : ¥34.04886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 176A (Tc) | 10V | 2mOhm @ 100A, 10V | 4.1V @ 270µA | 195 nC @ 10 V | ±20V | 840 pF @ 50 V | - | 313W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |