Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,365 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥3.27103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 16A (Tc) | 4.5V, 10V | 80mOhm @ 10A, 10V | 2.5V @ 250µA | 50 nC @ 10 V | ±20V | 2000 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
4,134 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,000 : ¥5.62881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 42A (Tc) | 4.5V, 10V | 21mOhm @ 7.4A, 10V | 2.5V @ 250µA | 27 nC @ 10 V | ±20V | 979 pF @ 25 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
11,401 In Stock | 1 : ¥15.60000 Cut Tape (CT) 3,000 : ¥7.03602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 12A (Tc) | 6V, 10V | 213mOhm @ 1A, 4V | 3.5V @ 250µA | 160 nC @ 10 V | ±20V | 4355 pF @ 25 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
1,810 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥2.28402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 1.1A (Ta) | 10V | 725mOhm @ 1.1A, 10V | 4.5V @ 250µA | 11 nC @ 10 V | ±20V | 234 pF @ 100 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
5,700 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,000 : ¥5.62881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 42A (Tc) | 4.5V, 10V | 21mOhm @ 7.1A, 10V | 2.5V @ 250µA | 27 nC @ 10 V | ±20V | 978 pF @ 50 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
2,802 In Stock | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥5.82954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 9.4A (Tc) | 6V, 10V | 305mOhm @ 3.8A, 10V | 3.5V @ 250µA | 85 nC @ 10 V | ±20V | 3700 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
16,832 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥1.13744 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 350mA (Ta) | 1.8V, 4.5V | 1.2Ohm @ 350mA, 4.5V | 1.5V @ 250µA | 1.4 nC @ 4.5 V | ±8V | 100 pF @ 10 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-89-3 | SC-89, SOT-490 | |||
148,731 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥1.88700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.8A (Tc) | 10V | 177mOhm @ 2.4A, 10V | 2.5V @ 250µA | 12 nC @ 10 V | ±20V | 550 pF @ 30 V | - | 2W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | - | TO-236-3, SC-59, SOT-23-3 |