Single FETs, MOSFETs

Results: 3
Manufacturer
EPCMicro Commercial CoVishay Siliconix
Series
-eGaN®ThunderFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Technology
GaNFET (Gallium Nitride)MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
100 V150 V
Current - Continuous Drain (Id) @ 25°C
1A (Tj)12.6A (Ta), 51.6A (Tc)48A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
5V7.5V, 10V
Rds On (Max) @ Id, Vgs
3.8mOhm @ 25A, 5V17.7mOhm @ 20A, 10V800mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
2.5V @ 7mA3V @ 250µA4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.2 nC @ 10 V16.3 nC @ 5 V41 nC @ 10 V
Vgs (Max)
+6V, -4V±20V
Input Capacitance (Ciss) (Max) @ Vds
388 pF @ 40 V1516 pF @ 75 V2366 pF @ 50 V
Power Dissipation (Max)
770mW6.25W (Ta), 104W (Tc)-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)
Supplier Device Package
7-QFN (3x5)PowerPAK® SO-8SOT-23
Package / Case
7-PowerWQFNPowerPAK® SO-8TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 23
SI01P10-TP
MOSFET P-CH 100V 1A SOT23
Micro Commercial Co
44,000
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.90094
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
1A (Tj)
-
800mOhm @ 1A, 10V
3V @ 250µA
3.2 nC @ 10 V
±20V
388 pF @ 40 V
-
770mW
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
PowerPAK SO-8
SIR622DP-T1-RE3
MOSFET N-CH 150V 12.6A PPAK
Vishay Siliconix
4,284
In Stock
1 : ¥12.31000
Cut Tape (CT)
3,000 : ¥5.09313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
12.6A (Ta), 51.6A (Tc)
7.5V, 10V
17.7mOhm @ 20A, 10V
4.5V @ 250µA
41 nC @ 10 V
±20V
1516 pF @ 75 V
-
6.25W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
EPC2306ENGRT
EPC2306ENGRT
TRANS GAN 100V .0038OHM3X5MM QFN
EPC
5,417
In Stock
1 : ¥52.13000
Cut Tape (CT)
3,000 : ¥20.52378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
100 V
48A (Ta)
5V
3.8mOhm @ 25A, 5V
2.5V @ 7mA
16.3 nC @ 5 V
+6V, -4V
2366 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
7-QFN (3x5)
7-PowerWQFN
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.