Single FETs, MOSFETs

Results: 4
Manufacturer
Infineon Technologiesonsemi
Series
-OptiMOS™OptiMOS™ 5PowerTrench®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
100 V150 V
Current - Continuous Drain (Id) @ 25°C
19A (Ta), 187A (Tc)21A (Ta), 190A (Tc)174A (Tc)268A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
6V, 15V8V, 10V
Rds On (Max) @ Id, Vgs
1.65mOhm @ 100A, 15V3.9mOhm @ 50A, 10V4.4mOhm @ 80A, 10V4.4mOhm @ 87A, 10V
Vgs(th) (Max) @ Id
4V @ 700µA4.5V @ 584µA4.6V @ 243µA4.6V @ 264µA
Gate Charge (Qg) (Max) @ Vgs
90.4 nC @ 10 V93 nC @ 10 V100 nC @ 10 V163 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
7300 pF @ 75 V7490 pF @ 75 V8000 pF @ 75 V11600 pF @ 50 V
Power Dissipation (Max)
3.4W (Ta), 316W (Tc)3.8W (Ta), 319W (Tc)250W (Tc)300W (Tc)
Supplier Device Package
8-HPSOFPG-HDSOP-16-2PG-TO263-7TO-263 (D2PAK)
Package / Case
8-PowerSFN16-PowerSOP ModuleTO-263-7, D2PAK (6 Leads + Tab)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-263-7, D2Pak
IPB044N15N5ATMA1
MOSFET N-CH 150V 174A TO263-7
Infineon Technologies
1,390
In Stock
1 : ¥51.89000
Cut Tape (CT)
1,000 : ¥29.41688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
174A (Tc)
8V, 10V
4.4mOhm @ 87A, 10V
4.6V @ 264µA
100 nC @ 10 V
±20V
8000 pF @ 75 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7
TO-263-7, D2PAK (6 Leads + Tab)
TO-263
FDB1D7N10CL7
MOSFET N-CH 100V 268A D2PAK
onsemi
5,252
In Stock
1 : ¥59.03000
Cut Tape (CT)
800 : ¥37.20160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
268A (Tc)
6V, 15V
1.65mOhm @ 100A, 15V
4V @ 700µA
163 nC @ 10 V
±20V
11600 pF @ 50 V
-
250W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-7, D2PAK (6 Leads + Tab)
8-HPSOF Top View
NVBLS4D0N15MC
MOSFET N-CH 150V 19A/187A 8HPSOF
onsemi
1,503
In Stock
1 : ¥87.60000
Cut Tape (CT)
2,000 : ¥46.56285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
19A (Ta), 187A (Tc)
8V, 10V
4.4mOhm @ 80A, 10V
4.5V @ 584µA
90.4 nC @ 10 V
±20V
7490 pF @ 75 V
-
3.4W (Ta), 316W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-HPSOF
8-PowerSFN
0
In Stock
Check Lead Time
1 : ¥61.98000
Cut Tape (CT)
1,800 : ¥35.16059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
21A (Ta), 190A (Tc)
8V, 10V
3.9mOhm @ 50A, 10V
4.6V @ 243µA
93 nC @ 10 V
±20V
7300 pF @ 75 V
-
3.8W (Ta), 319W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HDSOP-16-2
16-PowerSOP Module
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.