Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
568 In Stock | 1 : ¥11.00000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 43A (Tc) | 6V, 10V | 18mOhm @ 33A, 10V | 3.5V @ 33µA | 25 nC @ 10 V | ±20V | 1800 pF @ 50 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
29,129 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2A (Ta) | 4.5V, 10V | 280mOhm @ 2A, 10V | 3V @ 250µA | 5.3 nC @ 10 V | ±20V | 330 pF @ 50 V | - | 1.2W (Ta) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |