DMC2025UFDBQ-7

DigiKey Part Number
31-DMC2025UFDBQ-7TR-ND - Tape & Reel (TR)
31-DMC2025UFDBQ-7CT-ND - Cut Tape (CT)
31-DMC2025UFDBQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC2025UFDBQ-7
Description
MOSFET N/P-CH 20V 6A/3.5A 6UDFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 6A (Ta), 3.5A (Ta) 700mW (Ta) Surface Mount U-DFN2020-6 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
6A (Ta), 3.5A (Ta)
Rds On (Max) @ Id, Vgs
25mOhm @ 4A, 4.5V, 75mOhm @ 2.9A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA, 1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.3nC @ 10V, 15nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds
486pF @ 10V, 642pF @ 10V
Power - Max
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (Type B)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.84100¥28.41
100¥1.70270¥170.27
500¥1.57694¥788.47
1,000¥1.07228¥1,072.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.98717¥2,961.51
6,000¥0.94617¥5,677.02
9,000¥0.85155¥7,663.95
30,000¥0.83893¥25,167.90
75,000¥0.80456¥60,342.00
Manufacturers Standard Package