FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,619 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.55422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 60V, 50V | 170mA (Ta) | 4.5Ohm @ 100mA, 10V, 7.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.43nC @ 4.5V, 0.35nC @ 5V | 17pF @ 10V, 36pF @ 25V | 330mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
2,794 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.38207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 100V | 2A | 280mOhm @ 2A, 10V | 2V @ 250µA | 4.8nC @ 4.5V | 520pF @ 15V | 1.5W | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6L |