Single FETs, MOSFETs

Results: 4
Manufacturer
Nexperia USA Inc.onsemiPanjit International Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
2.8A (Ta)3.2A (Ta)4.1A (Ta)4.5A (Ta)
Rds On (Max) @ Id, Vgs
46mOhm @ 4.5A, 4.5V56mOhm @ 4.1A, 4.5V73mOhm @ 2.8A, 4.5V80mOhm @ 3.6A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA1.2V @ 250µA1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.6 nC @ 4.5 V6 nC @ 4.5 V6 nC @ 10 V10 nC @ 4.5 V
Vgs (Max)
±8V±12V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 10 V291 pF @ 10 V350 pF @ 10 V980 pF @ 10 V
Power Dissipation (Max)
490mW (Ta)1.25W (Ta)1.25W (Tj)
Supplier Device Package
SOT-23SOT-23-3 (TO-236)TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
NTR4501NT1G
MOSFET N-CH 20V 3.2A SOT23-3
onsemi
28,278
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.73765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
3.2A (Ta)
1.8V, 4.5V
80mOhm @ 3.6A, 4.5V
1.2V @ 250µA
6 nC @ 4.5 V
±12V
200 pF @ 10 V
-
1.25W (Tj)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
TO-236AB
PMV65UNER
MOSFET N-CH 20V 2.8A TO236AB
Nexperia USA Inc.
6,072
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.66533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.8A (Ta)
1.8V, 4.5V
73mOhm @ 2.8A, 4.5V
1V @ 250µA
6 nC @ 10 V
±8V
291 pF @ 10 V
-
490mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
16,055
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.77476
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.5A (Ta)
1.8V, 4.5V
46mOhm @ 4.5A, 4.5V
1.3V @ 250µA
10 nC @ 4.5 V
±12V
980 pF @ 10 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
28,813
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.69310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
4.1A (Ta)
1.8V, 4.5V
56mOhm @ 4.1A, 4.5V
1.2V @ 250µA
4.6 nC @ 4.5 V
±12V
350 pF @ 10 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.