Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
813 In Stock | 1 : ¥17.98000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23A (Tc) | 10V | 158mOhm @ 12A, 10V | 4V @ 250µA | 95 nC @ 10 V | ±30V | 2418 pF @ 100 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock | 1 : ¥6.08000 Cut Tape (CT) 2,500 : ¥2.31828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 500 V | 7.6A (Tc) | 13V | 800mOhm @ 1.5A, 13V | 3.5V @ 130µA | 12.4 nC @ 10 V | ±20V | 280 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-2 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |