Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedToshiba Semiconductor and Storage
Series
-U-MOSVIII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
4A (Ta)6A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V4V, 10V
Rds On (Max) @ Id, Vgs
36mOhm @ 5A, 10V60mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA2.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
5.5 nC @ 4.5 V9.3 nC @ 10 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
464.3 pF @ 15 V550 pF @ 10 V
Power Dissipation (Max)
1.2W (Ta)1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
SOT-23-3SOT-23F
Package / Case
SOT-23-3 Flat LeadsTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMG3418L-7
MOSFET N-CH 30V 4A SOT23
Diodes Incorporated
74,912
In Stock
42,000
Factory
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.72586
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
2.5V, 10V
60mOhm @ 4A, 10V
1.5V @ 250µA
5.5 nC @ 4.5 V
±12V
464.3 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
32,148
In Stock
1 : ¥5.58000
Cut Tape (CT)
3,000 : ¥1.29846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6A (Ta)
4V, 10V
36mOhm @ 5A, 10V
2.5V @ 100µA
9.3 nC @ 10 V
±20V
550 pF @ 10 V
-
1.2W (Ta)
-55°C ~ 175°C (TJ)
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.