PZT2222AT1G

DigiKey Part Number
PZT2222AT1GOSTR-ND - Tape & Reel (TR)
PZT2222AT1GOSCT-ND - Cut Tape (CT)
PZT2222AT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZT2222AT1G
Description
TRANS NPN 40V 0.6A SOT223
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 1.5 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
PZT2222AT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
1.5 W
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.87300¥28.73
100¥1.99830¥199.83
500¥1.56036¥780.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.26825¥1,268.25
2,000¥1.13378¥2,267.56
5,000¥1.07612¥5,380.60
10,000¥0.99926¥9,992.60
25,000¥0.97620¥24,405.00
50,000¥0.95131¥47,565.50
Manufacturers Standard Package