Single Bipolar Transistors

Results: 3
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Collector (Ic) (Max)
100 mA200 mA600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V45 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA600mV @ 5mA, 100mA750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
15nA (ICBO)100nA-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V100 @ 150mA, 1V420 @ 2mA, 5V
Power - Max
300 mW310 mW
Frequency - Transition
100MHz250MHz300MHz
Supplier Device Package
SOT-23-3SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
MMBT3904LT1G
TRANS NPN 40V 0.2A SOT23-3
onsemi
1,345,473
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.17514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
BC847CLT1G
TRANS NPN 45V 0.1A SOT23-3
onsemi
44,122
In Stock
1 : ¥0.90000
Cut Tape (CT)
3,000 : ¥0.15454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
MMBT4401-7-F
TRANS NPN 40V 0.6A SOT23-3
Diodes Incorporated
780,084
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
100nA
100 @ 150mA, 1V
310 mW
250MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 3

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.