2SCR502U3HZGT106

DigiKey Part Number
2SCR502U3HZGT106TR-ND - Tape & Reel (TR)
2SCR502U3HZGT106CT-ND - Cut Tape (CT)
2SCR502U3HZGT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR502U3HZGT106
Description
TRANS NPN 30V 0.5A UMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 500 mA 360MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
2SCR502U3HZGT106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 200mA
Current - Collector Cutoff (Max)
200nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
200 mW
Frequency - Transition
360MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.24100¥22.41
100¥1.34310¥134.31
500¥1.24374¥621.87
1,000¥0.84574¥845.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.77859¥2,335.77
6,000¥0.74625¥4,477.50
9,000¥0.67162¥6,044.58
30,000¥0.66167¥19,850.10
75,000¥0.62187¥46,640.25
Manufacturers Standard Package