Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
284 In Stock 420 Factory | 1 : ¥20.44000 Tube | - | Tube | Active | NPN | 15 A | 60 V | 3V @ 3.3A, 10A | 700µA | 20 @ 4A, 4V | 90 W | 2.5MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
70 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.52169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 30 V | 300mV @ 10mA, 200mA | 200nA (ICBO) | 200 @ 100mA, 2V | 200 mW | 360MHz | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | UMT3 |