DNBT8105-7

DigiKey Part Number
DNBT8105DITR-ND - Tape & Reel (TR)
DNBT8105DICT-ND - Cut Tape (CT)
DNBT8105DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DNBT8105-7
Description
TRANS NPN 60V 1A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 600 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DNBT8105-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 5V
Power - Max
600 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.31400¥13.14
100¥0.64120¥64.12
500¥0.53478¥267.39
1,000¥0.37158¥371.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32204¥966.12
6,000¥0.29873¥1,792.38
9,000¥0.25656¥2,309.04
Manufacturers Standard Package