SMBJ20A-TR | |
---|---|
DigiKey Part Number | 497-12196-2-ND - Tape & Reel (TR) 497-12196-1-ND - Cut Tape (CT) 497-12196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ20A-TR |
Description | TVS DIODE 20VWM 32.4VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 19.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ20A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.25900 | ¥32.59 |
100 | ¥2.26840 | ¥226.84 |
500 | ¥1.77086 | ¥885.43 |
1,000 | ¥1.43934 | ¥1,439.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.28664 | ¥3,216.60 |
5,000 | ¥1.22122 | ¥6,106.10 |
12,500 | ¥1.13400 | ¥14,175.00 |
25,000 | ¥1.10783 | ¥27,695.75 |
62,500 | ¥1.07959 | ¥67,474.38 |