PESD5V0S1BSF,315

DigiKey Part Number
1727-5800-2-ND - Tape & Reel (TR)
1727-5800-1-ND - Cut Tape (CT)
1727-5800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0S1BSF,315
Description
TVS DIODE 5VWM 15.5VC DSN0603-2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15.5V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15.5V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.90500¥19.05
100¥0.93100¥93.10
500¥0.77664¥388.32
1,000¥0.53955¥539.55
2,000¥0.46763¥935.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
9,000¥0.35972¥3,237.48
27,000¥0.35337¥9,540.99
63,000¥0.31740¥19,996.20
225,000¥0.27508¥61,893.00
Manufacturers Standard Package