PTVS5V0Z1USKYL | |
---|---|
DigiKey Part Number | 1727-2742-2-ND - Tape & Reel (TR) 1727-2742-1-ND - Cut Tape (CT) 1727-2742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS5V0Z1USKYL |
Description | TVS DIODE 5VWM 12VC DSN1608-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 20A Ipp Tvs Diode Surface Mount DSN1608-2 |
Datasheet | Datasheet |
EDA/CAD Models | PTVS5V0Z1USKYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1200pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.83900 | ¥18.39 |
100 | ¥0.93020 | ¥93.02 |
500 | ¥0.75892 | ¥379.46 |
1,000 | ¥0.56311 | ¥563.11 |
2,000 | ¥0.47371 | ¥947.42 |
5,000 | ¥0.45292 | ¥2,264.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.43102 | ¥4,310.20 |