TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,041 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.58488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 5.5V | 11.5V | 90A (8/20µs) | - | No | - | 800pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 0603 (1610 Metric) | U-DFN1610-2 (Type B) | ||
1,978 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.92924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 60V | 65V | 125V | 2A (8/20µs) | - | No | General Purpose | 10pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-UFDFN | U-DFN2510-10 |