TVS Diodes

Results: 2
Manufacturer
Comchip TechnologySMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)12V (Max), 7V (Max)
Voltage - Breakdown (Min)
13.3V, 7.5V-
Voltage - Clamping (Max) @ Ipp
8V26V, 12V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)17A (8/20µs)
Power - Peak Pulse
40W400W
Capacitance @ Frequency
12pF @ 1MHz75pF @ 1MHz
Package / Case
SC-79, SOD-523TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-523SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
SM712
7V/12V TVS,PACKAGE SOT-23, TVS A
SMC Diode Solutions
93,428
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.49697
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 12V
17A (8/20µs)
400W
No
General Purpose
75pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOD-523
CPDH3V3UP
TVS DIODE 3.3VWM 8VC SOD523
Comchip Technology
242
In Stock
48,000
Factory
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.19554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
-
8V
5A (8/20µs)
40W
No
General Purpose
12pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.