TPD4S009DBVR

DigiKey Part Number
296-23749-2-ND - Tape & Reel (TR)
296-23749-1-ND - Cut Tape (CT)
296-23749-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4S009DBVR
Description
TVS DIODE 5.5VWM SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPD4S009DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
9V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
25W
Power Line Protection
Yes
Applications
Ethernet, HDMI
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.38100¥23.81
100¥1.20190¥120.19
500¥1.06546¥532.73
1,000¥0.82919¥829.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.74211¥2,226.33
6,000¥0.72554¥4,353.24
9,000¥0.64263¥5,783.67
30,000¥0.63433¥19,029.90
75,000¥0.53897¥40,422.75
150,000¥0.51824¥77,736.00
Manufacturers Standard Package